Enhance your electrical connections with this PIDG series Ring Tongue Terminal. Designed for optimal performance, it features a closed barrel and insulation for added safety. With a stud size of #8 (M4) and wire compatibility ranging from 20 to 24 AWG, it's suitable for a variety of applications. Operating at temperatures up to 105°C (221°F) and with a voltage rating of 300V, this terminal ensures reliable conductivity. Its straight orientation and compliance with RoHS standards make it a dependable choice. Upgrade your setup with this high-quality terminal, perfect for Rings & Spades connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 323989
Series:PIDG
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:#8, M4
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:20 - 24 AWG, .2 - .518 mm², 320 - 1290 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP323989
Plating Material:Copper / Tin
Inspection Slot:No
Weight per Piece:.53 g
Number of Holes:1
Wire Insulation Diameter (Max):2.54 mm / .1 in
Wire Insulation Diameter:1.02 - 2.54 mm / .04 - .1 in
Overall Length:20.85 mm / .821 in
Stud Diameter:4.34 mm / .171 in
Tongue Thickness:.79 mm / .031 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-041
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: