102387-2

14 MODIV HSG COMP DR .100 POL

Part Aliases: TE Connectivity 405750985,1191958  
Meet high-performance connectivity needs with this AMPMODU IV/V Housing Receptacle, designed for reliable power transmission. With 14 contacts in a dual-row configuration, this black thermoplastic housing ensures secure crimp termination for beryllium copper sockets. UL and CSA certified, it guarantees safety and quality, with a voltage rating of 250VAC. Operating in a wide temperature range from -65 to 105°C, it's ideal for industrial environments. With a compact overall height of 7.23mm and a pitch of 2.54mm, this connector offers efficient PCB integration. RoHS compliant and meeting UL 94V-0 flammability standards, it's a durable and environmentally friendly choice for various applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 102387-2
Series:AMPMODU IV/V
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:14
Number of Rows:2
Termination Method:Crimp
Contact Material:Beryllium Copper
Overall Height:7.23 mm[.285 in]
Overall Length:22.35
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Socket
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Number of Positions:14
Housing Color:Black
Insulation Resistance:5000 MΩ
Operating Temperature Range:-65 - 105 °C
Connector Height:.285 in, 7.23 mm
Stamped:No
Mating Alignment:With
Mating Alignment Type:Center
Connector and Contact Terminate To:Wire & Cable
Connector Length:22.35 mm, .88 in
Connector Product Type:Connector
Dielectric Withstanding Voltage:750 V
Termination Resistance:12 mΩ
Mating Connector Lock:Without
Housing Configuration:Both Ends Closed
Glow Wire Rating:Standard Part - Not Glow Wire
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:405750985,1191958 102387-2
SKU:AMP102387-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/25/2025PCN-25-240707 - Ship date Change. This PCN is to notify that the 'shipment date of the change' in PCN-25-234561 will be 25-April-2025 instead of 19-MAR-2026. Please note that this correction does not affect the product's specifications, design, or drawings. Previous Date: 19-MAR-26 Corrected Date: 09-April-2025 Attached PCN-25-234561 for ReferenceDownload
03/19/2025PCN-25-234561 - Material Change. Moving back to previous resin PA66 and design (no step). Refurbishing the mold tool for Base Part Number 102387 to accommodate the resin change from LCP to PA66 and revert to the previous design to meet customer requirements
Download
10/05/2024PCN-23-188815 - Drawing Update. Update PD and CD for the family based on the markup drawings attached, Change from low temp to high temp material due to process enhancement.
Download
04/08/2024P-24-026006 - Material Change. Change of resin, new "step" added and TE logo.
Download
07/29/2022PCN-22-137681 - Low to high temp material change. This is to notify customers that an existing low temperature housing material will be replaced with a high temperature LCP material. The use of the new material provides a functional advantage in high temperature applications. There will be no change to the product's form, fit, function. It operates under a certified quality management system. The transfer follows a strict procedure, which fully maintains the quality, ability to supply, and form-fit-function of the concerned products.Download
04/16/2018P-18-015308 - Manufacturing location change. Following Part Numbers will be transferred from an outside supplier to the TE Hermosillo Manufacturing plant.Download