Easily and securely connect wires with our SPLICE BUTT PIDG 26-24. Designed for 22-26 AWG wires, this yellow translucent splice features a closed barrel and tin contact plating for reliable conductivity. With insulation for added safety, it's perfect for various applications. Made with RoHS compliance, you can trust in its quality and environmental responsibility. Ideal for professionals and DIY enthusiasts alike, it's a must-have for your toolbox. Explore our range of crimp terminals, housings, and splices for all your wiring needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 323994
Color:Yellow - Translucent
Series:PIDG
Contact Plating:Tin
Wire Size:.12 - .24 mm², 22 - 26 AWG, 238 - 475 CMA
Barrel Type:Closed
Insulated:Yes
Product:Splices
Product Type:Splice
SKU:AMP323994
Insulation Material:Nylon
Insulation Sleeve Material:Copper
Plating Material:Tin
Weight per Piece:.411 g
Splice Features:Standard
Splice Material:Copper
Number of Serrations:8
Class:1 & 2
Terminal and Splice Type:Splice
Wire Insulation Diameter (Max):2.08 mm / .082 in
Material Thickness:.381 mm / .015 in
Overall Length:22.61 mm / .87 in
Wire Size:.238 - .475 kcmil
Government Qualified:Yes
Wire Insulation Support:With
Heavy Duty:No
Military Category:Yes
Splice Type:Butt Splice
Accessory Type:Splice
Wire/Cable Type:Regular Wire
Sealable:No
Serrated:Yes
Support Style:Insulation Support
Discrete Wire Type:Stranded
Operating Temperature Range:105 °C / 221 °F
Part Alias:1149602

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/24/2022P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s).Download
06/04/2022P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s).Download