Enhance your electrical connections with our T-N R 8 10 Ring Tongue Terminal. Designed for seamless integration, this connector features a #10 stud size, straight orientation, and insulated closed barrel for reliable performance. With an operating temperature range of 105°C to 221°F, it ensures durability in various environments. Suitable for 8 AWG wires, accommodating 13100 to 20800 CMA or 6.64 to 10.5 mm², this terminal is a versatile solution for your connectivity needs. RoHS compliant and part of our Rings & Spades product line, it guarantees both quality and environmental responsibility. Upgrade your setup with this straight-angle terminal for efficient and secure wire connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 324043
Connector Type:Ring Tongue
Stud Size:#10
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:13100 - 20800 CMA, 6.64 - 10.5 mm², 8 AWG
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP324043
Plating Material:Copper / Tin
Inspection Slot:Yes
Insulation Sleeve Color:Red
Weight per Piece:3.11 g
Stripe Color:Red
Number of Holes:1
Military Part Class:Class II
Wire Insulation Diameter (Max):6.502 mm / .256 in
Wire Insulation Diameter:6.502 mm / .256 in
Overall Length:35.61 mm / 1.402 in
Stud Diameter:4.82 mm / .19 in
Tongue Thickness:.79 mm / .031 in
Government Qualified:Yes
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-047
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/24/2022P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s).Download
06/04/2022P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s).Download