5748676-2
DIE CAST CBL CLMP KIT,SZ 2
Secure your cables with precision using this Die Cast Cable Clamp Kit in size 2. Designed for optimal performance, this kit features a two-piece RFI/EMI shield construction with Nickel over Copper plating for reliable protection. With a shielded shell size of 2, it accommodates up to 15 positions for efficient cable management. The kit includes grommets for added insulation and durability, ensuring a secure fit for cables with a diameter ranging from .185 to .32 inches. Operating in temperatures as low as -55°C and as high as 105°C, this kit is ideal for various industrial applications. RoHS compliant and crafted with Zinc Alloy for enhanced durability, this cable clamp kit guarantees long-lasting performance. Upgrade your wire and cable management system with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5748676-2 |
Series: | AMPLIMITE Kit CST |
Accessory Type: | Backshell/Cable Clamp |
Shell Size: | 2 |
Package Quantity: | 1 |
Clamp Type: | Two-Piece RFI/EMI Shield |
Number of Positions: | 15 |
GPL: | 252 |
Shield Plating Material: | Nickel over Copper |
Shield Plating Finish: | Bright |
Packaging: | Kit |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shielded: | Yes |
GPL Description: | Data and Devices |
Product Code: | 5741 |
Screw Hole Thread Size: | 4-40 |
ECCN: | EAR99 |
Cable Exit Angle: | 180° |
Cable Insulation Diameter: | .185 - .32 in, 4.7 - 8.13 mm |
Grommets: | With |
Cable Clamp Material: | Zinc Alloy |
Grommets Per Set: | 4 |
Part Aliases: | 5748676-2 |
Jackscrew Part Number: | 747784-3 |
SKU: | AMP5748676-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/14/2022 | P-21-021901 - Part status change.The listed part numbers below will be discontinued and no longer available. | Download |
12/17/2021 | P-21-021927 - Retraction of Obsolete. this PCN is to revise an error previously released on PCN numbers: P-21-021901, P-21-021902, P-21-021903, P-21-021904, P-21-021906, P-21-021907, P-21-021908, P-21-021909, P-21-021910, P-21-021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you. | Download |
10/01/2021 | P-21-020809 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download |
09/01/2020 | P-20-019478 - Manufacturing Location Change. TE is dual sourcing the manufacturing location of the products listed below. Currently the listed products are being produced in the TE Hermosillo, MX. Facility. In the future, parts will be sourced from TE Hermosillo, MX and/or TE Norwood, Mass. USA. Lead times for orders on these part numbers will not be negatively impacted due to this chang | Download |