Enhance your electrical connections with this T-N R 4 1/4 Terminal, designed for secure and efficient performance. Featuring a Ring Tongue connector type and a straight orientation, it ensures a seamless fit in your setup. With a stud size of 1/4 (M6), it accommodates various wire sizes, including 4 AWG, making it versatile for different applications. Its closed barrel type and insulation provide added safety, while its straight terminal angle allows for easy installation. Operating temperature range of 105°C (221°F) ensures reliability in diverse environments. RoHS compliant and part of our Rings & Spades product line, this terminal guarantees both quality and eco-friendliness. Perfect for professionals in need of high-quality connectors, it's a valuable addition to any toolkit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 324050
Connector Type:Ring Tongue
Stud Size:1/4, M6
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:16.8 - 26.7 mm², 33100 - 52600 CMA, 4 AWG
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP324050
Plating Material:Tin
Inspection Slot:No
Insulation Sleeve Color:Yellow
Weight per Piece:7.233 g
Number of Holes:1
Military Part Class:Class II
Wire Insulation Diameter (Max):9.7 mm / .382 in
Overall Length:46.02 mm / 1.812 in
Stud Diameter:6.73 mm / .265 in
Tongue Thickness:1.219 mm / .048 in
Government Qualified:Yes
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Copper
Sealable:No
Shape Description:RING-047
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/04/2022P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s).Download