324052
TERMINAL,T-N R 4 3/8
Enhance your electrical connections with our T-N R 4 3/8 Ring Tongue Terminal. Designed for seamless integration, this straight-oriented connector features a 3/8 stud size and accommodates 4 AWG wire, providing reliable performance in a variety of applications. With a closed barrel and insulation for added safety, it ensures secure and efficient conductivity. Operating at temperatures up to 105°C (221°F), it meets stringent industry standards for durability and performance. RoHS compliant and part of our Rings & Spades product line, this terminal is a vital component for your connectivity needs. Upgrade your system with confidence, knowing you have a quality solution for your crimping requirements.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 324052 |
Connector Type: | Ring Tongue |
Stud Size: | 3/8 |
Orientation: | Straight |
Operating Temperature Range: | 105 °C, 221 °F |
Wire Size: | 16.8 - 26.7 mm², 33100 - 52600 CMA, 4 AWG |
Barrel Type: | Closed |
Insulated: | Yes |
Product: | Rings & Spades |
Terminal Angle: | Straight |
SKU: | AMP324052 |
Plating Material: | Copper / Tin |
Inspection Slot: | No |
Insulation Sleeve Color: | Yellow |
Weight per Piece: | 7.693 g |
Stripe Color: | Yellow |
Number of Holes: | 1 |
Military Part Class: | Class II |
Wire Insulation Diameter (Max): | 9.703 mm / .382 in |
Wire Insulation Diameter: | 9.703 mm / .382 in |
Overall Length: | 47.7 mm / 1.878 in |
Stud Diameter: | 9.91 mm / .39 in |
Tongue Thickness: | .79 mm / .031 in |
Government Qualified: | Yes |
Wire Insulation Support: | With |
Heavy Duty: | No |
Wire/Cable Type: | Regular Wire |
Sealable: | No |
Shape Description: | RING-047 |
Support Style: | Insulation Support |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/04/2022 | P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). | Download |