Keep your wire connections secure with our Spare Wire Cap in vibrant blue. Designed for wires with insulation ranging from .120 to .145 inches, this closed barrel cap ensures a snug fit for optimal performance. Made with high-quality materials, it guarantees durability and long-lasting use. Rest assured, this cap is fully insulated for safety compliance. Perfect for various applications, it's a must-have for professionals and DIY enthusiasts alike. Explore our range of connectors, crimp splices, and terminals to complete your toolkit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 324486
Color:Blue
Barrel Type:Closed
Insulated:Yes
Product:Splices
Product Type:Cap
SKU:AMP324486
Insulation Material:Nylon
Plating Material:Tin
Splice Material:Copper
Terminal and Splice Type:Splice
Material Thickness:.508 mm / .02 in
Overall Length:13.081 mm / .515 in
Outside Diameter:5.893 mm / .232 in
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:No
Military Category:No
Accessory Type:Wire Cap
Wire/Cable Type:Unstripped Wire
Sealable:No
Serrated:No
Support Style:Non - Insulation Support
Operating Temperature Range:105 °C / 221 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/30/2017P-17-014459 - Manufacturing location change. Following Part Numbers will be transferred from an "Outside Vendor" to our Landisville PA TE Connectivity manufacturing location.Download