TMS-SCE-1/4-2.0-4

TMS-SCE-1/4-2.0-4

Part Aliases: TE Connectivity | Raychem 3906690001  
Enhance cable organization and identification with our TMS-SCE-1/4-2.0-4 shrink tubing. Crafted for efficiency, this yellow tubing boasts a 3:1 shrink ratio and a durable construction, ensuring reliable performance in temperatures ranging from -55 to 135 °C (-67 to 275 °F). With an overall length of 2 inches, it accommodates cables with diameters from .091 to .215 inches (2.31 to 5.46 mm) and features a ladder design for easy installation. Rest assured, this tubing is RoHS compliant, making it a sustainable choice for your labeling and identification needs. Elevate your cable management game with this essential accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem TMS-SCE-1/4-2.0-4
Color:Yellow
Overall Length:2 in
Shrink Ratio:3:1
Operating Temperature Range:-55 - 135 °C, -67 - 275 °F
Compatible Cable Diameter:.091 - .215 in, 2.31 - 5.46 mm
Tubing Type:Ladder
Part Aliases:3906690001
SKU:RYCTMS-SCE-1/4-2.0-4
series:TMS-SCE
Markers per Sleeve:1
Product Length:50 mm
Supplied Inner Diameter:6.4 mm / .25 in
Recovered Inside Diameter:2.1 mm / .083 in
Recommended Ribbon:See TE Document 411-121005 the Printer Product Ribbon Matrix
Printer Technology:Thermal Transfer
Recommended Printer:See TE Document 411-121005 the Printer Product Ribbon Matrix
Printable Tubing Grade:Military
Supplier Product:Printable Tubing
Part Alias:3906690001,1-1192933-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: