325301
TERMINAL,AMPOWER 1/0 1/4
Enhance your electrical connections with our high-performance TERMINAL from the AMPOWER series. This 1/0 1/4 connector features a Rectangular Tongue design, perfect for secure and efficient installations. With a stud size of 1/4 (M6) and Offset orientation, it offers versatility in various applications. Operating flawlessly in temperatures ranging from -55 to 105 °C (-67 to 221 °F), it ensures reliable performance even in extreme conditions. Capable of accommodating 0 AWG wire sizes and 50-60 mm² cross-sections, with a current rating of 83700-119500 CMA, this terminal is a powerhouse for your connectivity needs. The closed barrel design and straight terminal angle guarantee a snug and durable fit, while its RoHS compliance underscores our commitment to environmental responsibility. Whether for professional or personal use, our TERMINAL is a must-have in any electrical toolkit. Elevate your connections with quality and reliability.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 325301 |
Series: | AMPOWER |
Connector Type: | Rectangular Tongue |
Stud Size: | 1/4, M6 |
Orientation: | Offset |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Wire Size: | 0 AWG, 50 - 60 mm², 83700 - 119500 CMA |
Barrel Type: | Closed |
Insulated: | No |
Product: | Rings & Spades |
Terminal Angle: | Straight |
SKU: | AMP325301 |
Plating Material: | Tin |
Inspection Slot: | Yes |
Weight per Piece: | 19.593 g |
Number of Holes: | 1 |
Military Part Class: | Class II |
Overall Length: | 50 mm / 1.97 in |
Stud Diameter: | 6.73 mm / .265 in |
Tongue Thickness: | 2.54 mm / .1 in |
Barrel Inside Diameter: | 11.63 mm / .458 in |
Government Qualified: | No |
Wire Insulation Support: | Without |
Heavy Duty: | No |
Wire/Cable Type: | Copper |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |