Enhance your power connections with our AMPOWER 300MCM Terminal. Designed for heavy-duty applications, this straight-orientation connector features a 3/8" stud size, accommodating wires up to 152mm². With a closed barrel and RoHS compliance, it ensures secure and environmentally friendly installations. Operating flawlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), it's a reliable choice for various industrial settings. Trust in its quality for efficient power transmission.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 326805
Series:AMPOWER
Connector Type:Rectangular Tongue
Stud Size:3/8
Orientation:Straight
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Wire Size:152 mm², 275000 - 325000 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP326805
Plating Material:Tin
Inspection Slot:Yes
Weight per Piece:117.026 g
Number of Holes:2
Military Part Class:Class II
Overall Length:93.98 mm / 3.7 in
Stud Diameter:9.91 mm / .39 in
Tongue Thickness:4.06 mm / .16 in
Barrel Inside Diameter:19.25 mm / .758 in
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:No
Wire/Cable Type:Copper
Sealable:No
Part Alias:AMPS-0-0326805-0,740798-000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: