326103
TERMINAL,AMPOWER 500MCM 3/8
Enhance your electrical connections with our AMP326103 TERMINAL, part of the AMPOWER series. Designed for high-performance applications, this 500MCM 3/8 connector features a Rectangular Tongue for secure attachment. With a stud size of 3/8 and a straight orientation, it ensures easy installation. Operating in a wide temperature range from -55 to 105 °C (-67 to 221 °F), it guarantees reliability in diverse environments. Suitable for wire sizes ranging from 375,000 to 450,000 CMA, its closed barrel design offers optimal connectivity. This terminal, supplied by Rings & Spades, is RoHS compliant, making it environmentally friendly. Perfect for various projects, it's a must-have in your toolkit.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 326103 |
Series: | AMPOWER |
Connector Type: | Rectangular Tongue |
Stud Size: | 3/8 |
Orientation: | Straight |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Wire Size: | 375000 - 450000 CMA |
Barrel Type: | Closed |
Insulated: | No |
Product: | Rings & Spades |
Terminal Angle: | Straight |
SKU: | AMP326103 |
Plating Material: | Tin |
Inspection Slot: | Yes |
Weight per Piece: | 148.654 g |
Number of Holes: | 1 |
Military Part Class: | Class II |
Overall Length: | 83.57 mm / 3.2902 in |
Stud Diameter: | 9.91 mm / .39 in |
Tongue Thickness: | 5.08 mm / .2 in |
Barrel Inside Diameter: | 24.92 mm / .981 in |
Government Qualified: | No |
Wire Insulation Support: | Without |
Heavy Duty: | No |
Wire/Cable Type: | Copper |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |