Enhance your electrical connections with our budget-friendly SOLISTRAND Budget Rectangular Tongue Connector. Designed for efficiency, this #6 stud size terminal accommodates 10-12 AWG wire, ensuring secure and reliable performance. With a straight orientation and closed barrel, it offers seamless integration in various applications. Operating at temperatures up to 170°C (338°F), it's ideal for demanding environments. RoHS compliant and supplied by Rings & Spades, this terminal guarantees both quality and environmental responsibility. Upgrade your connectivity solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 327959
Series: SOLISTRAND Budget
Connector Type: Rectangular Tongue
Stud Size: #6, M3.5
Orientation: Straight
Operating Temperature Range: 170 °C, 338 °F
Wire Size: 10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA
Barrel Type: Closed
Insulated: No
Product: Rings & Spades
Terminal Angle: Straight
SKU: AMP327959
Plating Material: Copper / Tin
Inspection Slot: No
Weight per Piece: 1.43 g
Number of Holes: 1
Overall Length: 22.81 mm / .898 in
Stud Diameter: 3.68 mm / .145 in
Tongue Thickness: .79 mm / .031 in
Barrel Inside Diameter: 3.4 mm / .134 in
Government Qualified: No
Wire Insulation Support: Without
Heavy Duty: No
Line: Budget
Wire/Cable Type: Regular Wire
Sealable: No
Shape Description: RING-089
Support Style: Non - Insulation Support

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: