Enhance the efficiency of your electrical connections with our closed barrel splice. Designed for use with wire sizes ranging from .3 to 6 mm² or 10 to 22 AWG, this insulated splice ensures secure and durable terminations. Its tin-plated contact plating guarantees reliable conductivity, while its compliance with RoHS regulations reflects our commitment to environmental responsibility. Trust in the quality and performance of our splice to meet your connectivity needs with ease.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 328730
Contact Plating:Tin
Wire Size:10 - 22 AWG, 3248 - 13100 CMA, .3 - 6 mm²
Barrel Type:Closed
Insulated:Yes
Product:Splices
Product Type:Splice
SKU:AMP328730
Insulation Material:Nylon
Plating Material:Tin
Splice Material:Copper
Terminal and Splice Type:Splice
Wire Insulation Diameter (Max):9.53 mm / .375 in
Material Thickness:.55 mm / .022 in
Overall Length:18.288 mm / .72 in
Barrel Inside Diameter (Min):3.683 mm / .145 in
Outside Diameter:11.582 mm / .456 in
Wire Size:3.248 - 13.1 kcmil
Operating Voltage:600 V
Marking:EC
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Military Category:No
Splice Type:Closed End
Accessory Type:Splice
Wire/Cable Type:Copper
Sealable:No
Serrated:No
Support Style:Insulation Support
Discrete Wire Type:Solid or Stranded
Operating Temperature Range:105 °C / 221 °F
Part Alias:AMPS-0-0328730-0,182300-000,1307511

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: