1-480351-0

01P CMNL CAP HSG NATL

Enhance your power and signal connections with our Commercial MATE-N-LOK Housing. Crafted from durable Nylon, this Cable Mount connector ensures reliable performance in various applications. With CSA and UL standards met, you can trust in its quality and safety. The Crimp termination method simplifies installation, while the Pin contact type accommodates efficient wire and cable connectivity. Operating at voltages of up to 250 VAC, it's suitable for a range of power and signal circuit applications. Its natural housing color and compact design make it versatile for use in appliances and other electronic devices. RoHS compliant, it meets environmental standards without compromising on performance. Upgrade your connectivity with this essential Wire to Wire connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-480351-0
Series:Commercial MATE-N-LOK
Housing Material:Nylon
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Voltage:250 VAC
Contact Type:Pin
Package Quantity:1
Number of Positions:1
Housing Color:Natural
GPL:237
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1342
Connector System:Wire to Wire
CSA Agency Certification:LR16455
Connector Product Type:Housing
ECCN:EAR99
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Circuit Identification Feature:Without
VDE Tested:No
Connector and Housing Type:Receptacle
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:1-480351-0
SKU:AMP1-480351-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/01/2013Project Lantern PTP Migration Parts - MNF. location change from NC.Download