Easily connect and secure your wires with this FASTON 187 Receptacle Housing. Made of durable nylon in a natural color, it offers three straight orientations for efficient cable mounting. With a pitch of 6.35mm (.25 inches), it provides a reliable fit for various applications. RoHS compliant, it meets environmental standards while ensuring high performance. Perfect for use in crimp terminal housing setups, this product guarantees secure connections for your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 360010-1
Housing Material:Nylon
Pitch:.25 in, 6.35 mm
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:3
Housing Color:Natural
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP360010-1
series:FASTON 187
Crimp Terminal Housing Mating Alignment:With
Crimp Terminal Housing Mating Retention:Without
Length:35.69 mm / 1.41 in
Crimp Terminal Housing UL Flammability Rating:UL 94V-0
Crimp Terminal Housing Packaging Method:Carton
Sealable:No
Style Code:C
Operating Temperature Range:-40 - 105 °C / -40 - 221 °F
Supplier Product:Crimp Terminal Housings

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: