Enhance your electrical connections with our Solis R 12-10 8 Ring Tongue Terminal. Designed for secure and efficient wire termination, this connector features a #8 stud size (M4) for easy installation. Its offset orientation allows for versatile placement, while its closed barrel design ensures reliable performance. With a temperature range of up to 170°C (338°F), it's suitable for demanding environments. Accommodating 10-12 AWG wire sizes, with 2.62-6.64 mm² and 5180-13100 CMA compatibility, this terminal is perfect for a wide range of applications. Its straight terminal angle and RoHS compliance further enhance its usability and environmental responsibility. Whether for professional or DIY projects, our Rings & Spades terminal is a must-have for quality connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 32994
Connector Type:Ring Tongue
Stud Size:#8, M4
Orientation:Offset
Operating Temperature Range:170 °C, 338 °F
Wire Size:10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP32994
Plating Material:Tin
Inspection Slot:No
Number of Holes:1
Overall Length:19.43 mm / .765 in
Stud Diameter:4.34 mm / .171 in
Tongue Thickness:.99 mm / .039 in
Barrel Inside Diameter:3.277 mm / .129 in
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:No
Wire/Cable Type:Copper
Sealable:No
Shape Description:RING-048
Support Style:Non - Insulation Support
Part Alias:CA5496-000,AMPS-0-0032994-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: