Efficiently join and secure 2/0 wire with our durable splice connectors, designed for seamless connectivity. Featuring tin contact plating for optimal conductivity, these splices accommodate wire sizes ranging from 119500 to 150500 CMA (67-70 mm²). The closed barrel design ensures a secure and protected connection, while their RoHS compliance guarantees environmental responsibility. Perfect for a range of applications, these splices are a reliable choice for any project requiring robust wire connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 36948
Contact Plating:Tin
Wire Size:0 AWG, 119500 - 150500 CMA, 67 - 70 mm²
Barrel Type:Closed
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP36948
Plating Material:Tin
Weight per Piece:18.285 g
Splice Features:Standard
Splice Material:Copper
Contact Plating Thickness:100 µin
Terminal and Splice Type:Splice
Material Thickness:2.11 mm / .083 in
Overall Length:18.64 mm / .734 in
Outside Diameter:17.86 mm / .703 in
Barrel Inside Diameter:12.8 mm / .504 in
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:No
Military Category:No
Splice Type:Parallel Splice
Accessory Type:Splice
Wire/Cable Type:Copper
Sealable:No
Serrated:No
Support Style:Non - Insulation Support
Operating Temperature Range:170 °C / 338 °F
Part Alias:CR0381-000,AMPS-0-0036948-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: