Upgrade your electrical connections with the Solis R 6 1/4 Terminal. This high-quality connector features a Ring Tongue design with a 1/4 inch stud size (M6), perfect for secure and efficient installations. Its offset orientation ensures easy access, while its durable construction allows for a wide operating temperature range of up to 170°C (338°F). Suitable for 6 AWG wire sizes (10.5 - 16.8 mm², 20800 - 33100 CMA), this terminal is ideal for various applications. With a straight terminal angle and RoHS compliance, you can trust in its performance and environmental responsibility. Upgrade your electrical connections with confidence.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 33465
Connector Type:Ring Tongue
Stud Size:1/4, M6
Orientation:Offset
Operating Temperature Range:170 °C, 338 °F
Wire Size:10.5 - 16.8 mm², 20800 - 33100 CMA, 6 AWG
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP33465
Plating Material:Tin
Inspection Slot:No
Number of Holes:1
Overall Length:31.65 mm / 1.246 in
Stud Diameter:6.73 mm / .265 in
Tongue Thickness:1.45 mm / .057 in
Barrel Inside Diameter:5.893 mm / .232 in
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:No
Wire/Cable Type:Copper
Sealable:No
Shape Description:RING-049
Support Style:Non - Insulation Support
Part Alias:F07864-000,AMP-0-0033465-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/11/2016P-16-012579 - UPDATE TO PCN P-16-012527. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter.Download
02/15/2016P-16-012527 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th.Download