Enhance your cable-to-cable connections with our female socket contact, designed for reliable signal transmission in a variety of applications. Featuring a termination method of crimping for easy installation, this contact is crafted from durable phosphor bronze with a gold flash over nickel plating for optimal conductivity. With a contact size of 20 and a contact amperage of 3.1A, it ensures efficient performance. Suitable for wire sizes ranging from 18 to 22 AWG, it offers versatility in use. Operating smoothly in temperatures from -55 to 105°C, this contact is a dependable choice for your connectivity needs. Rest assured of its quality with RoHS compliance, making it an environmentally friendly option. Elevate your connector systems with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 745230-7
Gender:Female
Termination Method:Crimp
Contact Material:Phosphor Bronze
Contact Size:20
Contact Type:Socket
Pin Diameter:.04 in
Contact Amperage:3.1 A
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold Flash over Nickel
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Gold Flash
Connector and Contact Terminate To:Wire & Cable
Wire Size:18 - 22 AWG, .4 - .8 mm²
Product Grade:Standard
Connector System:Cable-to-Cable
Connector Product Type:Contact
Wire Insulation Support:Without
Post Diameter:.085 in
Accepts Wire Insulation Diameter:.068 in
Insulation Diameter:.068 in
Contact Retention Type in Housing:Crimp Snap-In
Color Code:Yes
Part Aliases:745230-7
SKU:AMP745230-7

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: