Enhance your electrical connections with our PLASTI-GRIP series Ring Tongue Terminals. Designed for optimal performance, these connectors feature a durable construction with a closed barrel, ensuring secure wire termination. With an offset orientation and straight terminal angle, they offer versatility in installation. Rated for 600V and operating temperatures ranging from 105°C to 221°F, they are suitable for a variety of applications. Insulated for added safety, they accommodate wire sizes from 14-16 AWG, making them ideal for a wide range of projects. RoHS compliant, you can trust in their quality and environmental responsibility. Whether you're a professional electrician or DIY enthusiast, these terminals are a must-have for your toolbox. Upgrade your connections today with our Rings & Spades supplier product.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 34159
Series:PLASTI-GRIP
Connector Type:Ring Tongue
Voltage:600 V
Stud Size:#6, M3.5
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP34159
Plating Material:Copper / Tin
Inspection Slot:No
Weight per Piece:.927 g
Number of Holes:1
Wire Insulation Diameter (Max):4.9 mm / .193 in
Wire Insulation Diameter:3 - 4.9 mm / .118 - .193 in
Overall Length:22.12 mm / .87 in
Stud Diameter:3.68 mm / .145 in
Tongue Thickness:.79 mm / .031 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-043
Support Style:Insulation Support
Part Alias:C57951-000,AMPS-0-0034159-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/29/2024PCN-23-182184 - Additional manufacturing capacity. Please be aware of an upcoming cosmetic change to the listed part numbers (not a ecting the function of the product). Adding additional component manufacturing capacity which includes a "DIMPLE" stamp marking option on the part for the new tooling and traceability
Download