5205817-3

FEMALE SCREWLOCK KIT

Part Aliases: TE Connectivity 673-1082-01  
Enhance your assembly projects with the Female Screwlock Kit, a crucial accessory for securing connections with precision. This kit includes a .5-inch steel screw with a clear chromate finish, complemented by a lockwasher and hex nut for added stability. Ensuring compliance with RoHS standards, it guarantees both quality and environmental responsibility. Perfect for D-Sub and D-Ribbon connectors, this kit offers seamless integration and reliable performance in data and device applications. Elevate your connectivity solutions with this indispensable component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5205817-3
Series:AMPLIMITE Kit
Accessory Type:Female Screwlock Assembly Kit
Screw Length:12.7 mm, .5 in
Thread Length:.312 in, 7.92 mm
Screw Hole Thread Size:4-40 UNC
Connector Product Type:Accessory
Screw Material:Steel
Screw Finish:Clear Chromate
Screw Plating:Zinc
Screwlock Style:Screwlock with Lockwasher and Hex Nut
Part Aliases:673-1082-01 5205817-3
SKU:AMP5205817-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/01/2021P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site.
Download
09/19/2013P-13-009504 - Cancellation of pending change to discontinue Amplimite hardware, cable clamp kits, and connectors with yellow chromate finish as communicated in PCN E-13-008804.Download
09/06/2013E-13-008804 - CancelledDownload