| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 34165 |
| Series: | PLASTI-GRIP |
| Connector Type: | Spade Tongue |
| Voltage: | 600 V |
| Stud Size: | #6, M3.5 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP34165 |
34165
Specifications
Detailed Description
Enhance your electrical connections with our PLASTI-GRIP Spade Tongue Terminal. Designed for secure and efficient crimping, this connector accommodates wire sizes ranging from 14 to 16 AWG. With a closed barrel and insulation, it ensures reliable performance, even in demanding environments. Rated for voltages up to 600V and featuring a #6 stud size, it's suitable for a wide range of applications. Operating temperature range of 105°C (221°F) guarantees durability. Compliant with RoHS regulations, it's a sustainable choice for your projects. Upgrade your setup with this straight-angled terminal, perfect for Rings & Spades applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1393118-4 | KUP-14D15-24=KU- | ![]() |
| TE Connectivity 1-66399-0 | III+ SKT,24-20,TIN ,LP | ![]() |
| TE Connectivity 207304-1 | Rectangular Connector Housings, Wire-to-Wire / Wire-to-Board / Wire-to-Panel, 24 Position, .197 in [5 mm] Centerline, 6 Row, PA 66, AMP Metrimate | ![]() |
| TE Connectivity 321598 | TERMINAL,SOLIS R 6 1/4 | ![]() |
| TE Connectivity 34161 | TERMINAL,PG R 16-14 10 | ![]() |
| TE Connectivity 34294 | TAB,PIDG 22-16 | ![]() |
| TE Connectivity 36154 | PIDG R 22-16 COMM 22-18 MIL 10 | ![]() |
| TE Connectivity 52949 | PG SPR SPD 22-16COMM 22-18MIL6 | ![]() |
| TE Connectivity 52955 | TERMINAL,PG SPR SPD 16-14 6 | ![]() |
| TE Connectivity 640905-1 | RECEPT,PIDG FASTON 16-14 250 | ![]() |


