344113-1

WIRE TO BOARD RECPT CONT.

Experience seamless wire-to-board connectivity with our receptacle connector, designed for automotive, truck, bus, and off-road applications. Engineered for optimal performance, it features a clean body design and a primary locking feature for secure and reliable contact. With a crimp termination method and gold contact plating, it ensures efficient power transfer with minimal signal loss. Suitable for 14-18 AWG wires, this connector is versatile and easy to install with an F-crimp type. Compliant with RoHS regulations, it guarantees environmental responsibility. Upgrade your connectivity solutions with this high-quality automotive connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 344113-1
Amperage:7 A
Termination Method:Crimp
Contact Plating:Gold
Wire Size:14 - 18 AWG, .75 - 2 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Clean Body
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP344113-1
series:Econoseal
Seal Type:Single Wire Seal (SWS)
Interface Plating:Gold (Au)
Mating Tab Thickness:.64 mm / .024 in
Mating Tab Width:1.8 mm / .071 in
Wire Insulation Diameter:1.65 - 2.7 mm
Tab Length:20.5 mm / .807 in
Wire Size Search:14 AWG / 15 AWG / 16 AWG / 17 AWG / 18 AWG / .75 mm² / .85 mm² / 1 mm² / 1.25 mm² / 1.3 mm² / 1.5 mm² / 2 mm²
Sealable:Yes

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: