Enhance your electrical connections with our 18-14 AWG BR Ring Terminal. Crafted from durable brass, this connector features a #8 stud size for secure attachment. Its straight orientation and open barrel design make installation a breeze. With a wide operating temperature range of -40 to 110°C (-40 to 230°F), it's suitable for various environments. Perfect for wire sizes .8-2 mm² (14-18 AWG), this terminal ensures reliable conductivity. RoHS compliant and available in the Rings & Spades product category, it's a must-have for your electrical projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 34812
Connector Type:Ring Tongue
Contact Material:Brass
Stud Size:#8, M4
Material:Brass
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, 1624 - 4106 CMA, .8 - 2 mm²
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP34812
Plating Material:Unplated
Inspection Slot:No
Weight per Piece:.382 g
Number of Holes:1
Underplating Material:None
Overall Length:13.46 mm / .53 in
Stud Diameter:4.34 mm / .171 in
Tongue Thickness:.51 mm / .02 in
Barrel Inside Diameter:1.65 mm / .065 in
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:Circular/Oval
Support Style:Non - Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: