40509
SPLICE 3300 TO 9000 CMA BR
Easily connect wires ranging from 3300 to 9000 CMA with our SPLICE. Designed for seamless integration, this splice features an open barrel type for convenient installation. Its durable construction ensures reliable performance, while its RoHS compliance reflects our commitment to environmental responsibility. Perfect for a wide range of applications, this splice is a must-have for any project requiring secure wire connections. Explore our selection of connectors, crimp splices, and terminals to find everything you need for your wiring needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 40509 |
Series: | SPLICE |
Wire Size: | 3300 - 9000 CMA |
Barrel Type: | Open |
Insulated: | No |
Product: | Splices |
Product Type: | Splice |
SKU: | AMP40509 |
Plating Material: | Unplated |
Weight per Piece: | .143 g / .005 oz |
Splice Material: | Brass |
Number of Serrations: | 3 |
Terminal and Splice Type: | Splice |
Material Thickness: | .51 mm / .02 in |
Overall Length: | 3.86 mm / .152 in |
Government Qualified: | No |
Wire Insulation Support: | Without |
Heavy Duty: | No |
Wire/Cable Type: | Solid / Stranded |
Sealable: | No |
Serrated: | Yes |
Support Style: | Non - Insulation Support |
Barrel Style: | Standard |
Operating Temperature Range: | -40 - 110 °C / -40 - 230 °F |
Part Alias: | S00901 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |