Enhance your electrical connections with this versatile Ring Terminal designed for 18-14 AWG wires. Crafted from durable brass, it ensures reliable conductivity and longevity. The connector features a #10 stud size and straight orientation, perfect for various applications. With an operating temperature range of -40 to 110°C (-40 to 230°F), it performs efficiently in diverse environments. Its open barrel design allows for easy installation, while its RoHS compliance reflects our commitment to environmental responsibility. Ideal for professional or DIY projects, this Ring Terminal is a must-have in your toolkit. Elevate your connectivity with quality and precision.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 34839
Connector Type:Ring Tongue
Contact Material:Brass
Stud Size:#10
Material:Brass
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, 1624 - 4106 CMA, .8 - 2 mm²
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP34839
Plating Material:Unplated
Inspection Slot:No
Weight per Piece:.361 g
Number of Holes:1
Underplating Material:None
Overall Length:13.72 mm / .54 in
Stud Diameter:4.82 mm / .19 in
Tongue Thickness:.51 mm / .02 in
Barrel Inside Diameter:1.65 mm / .065 in
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:Circular/Oval
Support Style:Non - Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: