Enhance your electrical connections with the SOLISTRAND Budget Ring Tongue Terminal. Designed for 10-12 AWG wire, this high-quality connector features a closed barrel and straight terminal angle for secure and efficient crimping. With a stud size of M2.5 (#4) and a durable construction that withstands temperatures up to 170°C (338°F), it ensures reliable performance in demanding environments. Ideal for various applications, this terminal is RoHS compliant, offering peace of mind for environmentally conscious projects. Upgrade your connectivity with this essential component from our Rings & Spades collection.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 34891
Series:SOLISTRAND Budget
Connector Type:Ring Tongue
Stud Size:#4, M2.5
Orientation:Offset
Operating Temperature Range:170 °C, 338 °F
Wire Size:10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP34891
Plating Material:Copper / Tin
Inspection Slot:No
Weight per Piece:1.283 g
Number of Holes:1
Overall Length:16 mm / .63 in
Stud Diameter:3.02 mm / .119 in
Tongue Thickness:.99 mm / .04 in
Barrel Inside Diameter:3.4 mm / .134 in
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:No
Line:Budget
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-048
Support Style:Non - Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: