1-640523-0
15P MR II PLUG HSG V0 RED
Enhance your power and signal connections with our AMP MR series connector housing. Meeting CSA and UL standards for reliability, this component features PA 6/6 housing material in a sleek black finish. With five rows and 15 positions, it offers ample connectivity for your applications. The crimp termination method ensures secure attachment for 18-26 AWG wires, while the 4.2mm pitch and socket contact type optimize performance. Operating in a wide temperature range from -55 to 85°C, it's suitable for industrial environments. With a voltage rating of 250V AC/DC and contact amperage of 9A, it's a robust solution for power and signal transmission. The positive lock mating retention and UL 94V-0 flammability standard further enhance safety. Packaged in a box of 1500, this connector is essential for your wire-to-wire or wire-to-board setups.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-640523-0 |
Series: | AMP MR |
Housing Material: | PA 6/6 |
Number of Rows: | 5 |
Termination Method: | Crimp |
Pitch: | .165 in, 4.2 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Socket |
Row Spacing: | .165 in, 4.19 mm |
Package Quantity: | 1500 |
Contact Amperage: | 9 A |
Number of Positions: | 15 |
Housing Color: | Black |
GPL: | 240 |
Mating Retention Type: | Positive Lock |
Packaging: | Box |
Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Connector Height: | 12.95 mm, .51 in |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1383 |
Number of Signal Positions: | 15 |
Wire Size: | .12 - .8 mm², 18 - 26 AWG |
Connector Length: | 21.34 mm, .84 in |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR7189 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 1.17 in, 29.72 mm |
Mating Retention: | With |
Accepts Wire Insulation Diameter: | .115 in, 2.92 mm |
Contact Retention: | With |
Connector and Housing Type: | Plug |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-640523-0 |
SKU: | AMP1-640523-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/01/2019 | E-19-006173 - Product Improvement. Change in the housing material from a red color UL 94 V-0 rated PA6/66 to a black color UL 94 V-0 rated PA66. |
Download |
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |