Enhance your power connector setup with our UMNL SOK 20-14 PTPPHBZ L/P contact, designed for seamless integration in the Universal MATE-N-LOK series. This cable mount accessory, featuring CSA and UL 94V-0 standards compliance, ensures reliable performance with a maximum voltage of 600 V AC. Crafted from durable phosphor bronze, it guarantees secure connectivity for stranded wire types ranging from 14 to 20 AWG (.5 - 2 mm²). With a contact amperage of 19 A and operating temperature range of -55 to 105 °C (-67 to 221 °F), this component is ideal for power circuit applications. Its pre-tin plating, straight orientation, and locking lance retention type housing offer convenience and stability in wire-to-wire connections. RoHS compliant and VDE tested, rest assured of its quality and safety for various appliance and industrial uses. Each package includes 1000 pieces, making it a valuable addition to your inventory of essential connector accessories. Elevate your assembly processes with this high-performance contact, delivering efficiency and peace of mind in every application.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 350551-3
Series:Universal MATE-N-LOK
Accessory Type:Contact
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Phosphor Bronze
Voltage:600 V AC
Contact Type:Socket
Wire Type:Stranded
Cable Type:Discrete Wire
Contact Amperage:19 A
Termination Type:Crimp
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Pre-Tin
Connector and Contact Terminate To:Wire & Cable
Wire Size:14 - 20 AWG, .5 - 2 mm²
Contact Design:Solid
Connector System:Wire to Wire
Contact Termination Plating:Pre-Tin
Wire Insulation Support:Without
Accepts Wire Insulation Diameter:.13 - .2 in, 3.3 - 5.08 mm
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Pre-Tin
Contact Retention Type in Housing:Locking Lance
Contact Product Type:Contact
Mating Pin Diameter:.084 in, 2.13 mm
Standards Met:CSA UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:350551-3
SKU:AMP350551-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: