Enhance power connectivity with our UMNL PIN 20-14 PTPPHBZ L/P Contact, designed for reliable performance in the Universal MATE-N-LOK series. This essential component, made of durable Phosphor Bronze, ensures secure termination through crimping. With a voltage rating of 600 V AC and a contact amperage of 19 A, it meets stringent UL standards for safety. Suitable for 14-20 AWG wire sizes, this contact accommodates stranded wires, making it ideal for power circuit applications. Operating flawlessly in temperatures ranging from -55 to 105 °C, it guarantees consistent functionality even in demanding environments. Compliant with RoHS regulations, VDE tested, and featuring tin plating for corrosion resistance, this contact is indispensable for various industrial and appliance applications. With 1000 pieces in a package, it offers convenience and efficiency in assembly processes. Upgrade your connectivity solutions with this high-quality contact, ensuring robust and dependable performance in every use case.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 350552-3
Series:Universal MATE-N-LOK
Accessory Type:Contact
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Phosphor Bronze
Voltage:600 V AC
Contact Type:Pin
Wire Type:Stranded
Cable Type:Discrete Wire
Contact Amperage:19 A
Termination Type:Crimp
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Connector and Contact Terminate To:Wire & Cable
Wire Size:14 - 20 AWG, .5 - 2 mm²
Contact Design:Solid
Connector System:Wire to Wire
Contact Termination Plating:Tin
Wire Insulation Support:Without
Accepts Wire Insulation Diameter:.13 - .2 in, 3.3 - 5.08 mm
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Tin
Contact Retention Type in Housing:Locking Lance
Contact Product Type:Contact
Mating Pin Diameter:.084 in, 2.13 mm
Standards Met:UL UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:350552-3
SKU:AMP350552-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: