Enhance your power and signal connections with our AMP Type III+ Socket Contact, designed for 18-14 gauge wires. These contacts feature a durable brass construction with a tin plating for reliable performance in industrial settings. Suitable for crimp termination, they ensure secure and efficient wire connectivity. With a contact amperage rating of 13 A, they are ideal for various applications. Operating within a wide temperature range of -55 to 90°C, they guarantee functionality in diverse environments. Packaged in cartons of 1000 pieces, these contacts are a convenient and essential component for your connectivity needs. Meet RoHS compliance standards, our contacts offer both quality and environmental responsibility. With wire insulation support and acceptance for 2.03-2.54 mm diameter insulation, they provide versatility in installation. Trust in the performance and reliability of our AMP Type III+ Socket Contact for your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-66360-2
Series:AMP Type III+
Accessory Type:Contact
Termination Method:Crimp
Contact Material:Brass
Contact Size:16
Contact Type:Socket
Package Quantity:1000
Cable Type:Discrete Wire
Contact Amperage:13 A
Termination Type:Crimp
GPL:230
Packaging:Carton, Loose Piece
Operating Temperature Range:-55 - 90 °C, -67 - 194 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Contact Termination Plating Thickness:100 µin, 2.540 µm
Contact Underplating Material:Nickel
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5023
Wire Size:14 - 18 AWG, .8 - 2 mm²
Contact Termination Plating:Tin
ECCN:EAR99
Contact Underplating Thickness:30 µin, .76 µm
Wire Insulation Support:With
Accepts Wire Insulation Diameter:.08 - .1 in, 2.03 - 2.54 mm
Contact Termination Area Plating Finish:Bright
Test Current:13 A
Contact Product Type:Contact
Mating Pin Diameter:.062 in, 1.57 mm
Part Aliases:1-66360-2
SKU:AMP1-66360-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: