350821-1
HERM HI/CUR TERM 12-8 LP
Upgrade your connectivity with our Hermaphroditic High Current Terminals, designed for efficient power transmission in industrial settings. These contacts feature a durable Phosphor Bronze construction with Tin plating, ensuring reliable performance over time. Suitable for wire sizes ranging from 3mm² to 8mm² (8-12 AWG), they accommodate a variety of applications with ease. With RoHS compliance and a bag packaging of 250 units, these contacts are ideal for high-volume projects. Trust in their quality for secure and seamless wire and cable termination in your systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 350821-1 |
Accessory Type: | Contact |
Contact Material: | Phosphor Bronze |
Contact Type: | Hermaphroditic |
Package Quantity: | 250 |
GPL: | 367 |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1322 |
Wire Size: | 3 - 8 mm², 8 - 12 AWG |
ECCN: | EAR99 |
Accepts Wire Insulation Diameter: | .36 in, 9.14 mm |
Contact Product Type: | Contact |
Part Aliases: | 350821-1 |
SKU: | AMP350821-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |