| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem ES2000-NO.1-C1-0-STK |
| Color: | Black |
| Overall Length: | 1220 mm, 48.031 in |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 4:1 |
| Shrink Temperature: | 110 °C |
| Operating Temperature Range: | -40 - 130 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .05 in, 1.27 mm |
| Expanded Diameter: | .225 in, 5.72 mm |
| Part Aliases: | 829131P021 |
| SKU: | RYCES2000-NO.1-C1-0-STK |
ES2000-NO.1-C1-0-STK
| Heilind Number: | RYCES2000-NO.1-C1-0-STK |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | ES2000-NO.1-C1-0-STK |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable protection with our ES2000-NO.1-C1-0-STK heat shrink tubing. Crafted from durable Irradiated Modified Polyolefin, this tubing boasts a 4:1 shrink ratio, ensuring a snug fit. Perfect for various applications, it offers reliable performance with a shrink temperature of 110°C and an operating range of -40 to 130°C. The sleek black design adds a professional touch, while the 1220mm overall length provides ample coverage. Whether for industrial or DIY use, this tubing guarantees efficient abrasion protection. RoHS compliant and easy to install, it's a must-have for wire and cable management. Upgrade your setup with our high-quality heat shrink tubing.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 281934-2 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity | Raychem 282080-1 | AMP SUPERSEAL 1.5 SERIES 2P PL | ![]() |
| TE Connectivity | Raychem 282087-1 | AMP SUPERSEAL 1.5 SERIES 3P PL | ![]() |
| TE Connectivity | Raychem 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity | Raychem 4-1437284-3 | CVTY PLUG,SUPERSEAL,CVTY DIA,2.4 | ![]() |
| TE Connectivity | Raychem 794276-1 | 06P UMNL WIRE SEAL | ![]() |
| TE Connectivity | Raychem 828904-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| TE Connectivity | Raychem 828905-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| TE Connectivity | Raychem 963530-1 | EINZELLEITERDICHTNG | ![]() |
| TE Connectivity | Raychem 964972-1 | EINZELLEITERDICHTNG | ![]() |
| TE Connectivity | Raychem 967067-1 | MQS SGL WIRE SEAL | ![]() |
| TE Connectivity | Raychem ES1000-NO.3-B8-X-STK | ES1000-NO.3-B8-X-STK | ![]() |
| TE Connectivity | Raychem ES2000-NO.2-B9-0-STK | ES2000-NO.2-B9-0-STK | ![]() |
| TE Connectivity | Raychem ES2000-NO.3-B8-0-STK | ES2000-NO.3-B8-0-STK | ![]() |
| TE Connectivity | Raychem ES2000-NO.4-B7-0-STK | ES2000-NO.4-B7-0-STK | ![]() |
| TE Connectivity | Raychem RNF-100-3/16-BK-STK | RNF-100-3/16-BK-STK NB19392001 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/30/2026 | PCN-25-263644 - Manufacturing location change. The listed part numbers manufacturing location will be transferred from current Trutnov location to Shanghai South plant | Download | |||
| 03/30/2026 | PCN-26-266904 - PCN clarification. No change to the original sourcing plant (Trutnov, Czech Republic) for customers in North America and Europe. Products supplied to these regions will continue to be manufactured at the Trutnov Plant. For APAC customers only, TE Connectivity is extending production for selected heat-shrink tubing part numbers to include the Shanghai South Plant, in addition to the existing Trutnov Plant | Download | |||
| 12/13/2024 | P-24-026995 - Shipping Location change. Our current shipping location will change From: TE Connectivity Corporation TE Pennsylvania DC 1311 S Market St Mechanicsburg PA 17055, USA To: TE Connectivity Corporation El Paso Distribution Center 1740 Joe Battle Blvd. Bldg 3 El Paso TX 79936 USA. No Fit/Form/Function Changes No manufacturing location change would be related to this notification No materials change related to this notification. | Download | |||
| 09/10/2023 | PCN-23-175836 - Package Change. In order to improve customer experience, a unified optimization adjustment will be made to the labels and box specifications on the external packaging box Mainly changes, 1. Replace some old packaging boxes with unified specification packaging boxes, slightly dimension changes Before- 759598-000 - 1279*252*254 After- CR7224-000 - 1300*270*270 759598-000 CR7224-000 Before- 394718-000 - 1280*256*130 After- CR7225-000- 1300*260*140 394718-000 CR7225-000 Before- 406079-000- 605*308*308 After- CR7226-000- 600*310*310 406079-000 CR7226-000 2. Modification of label position, which are unified on sealing surface. This PCN will be effective in Sep.10th. For any questions or concerns please contact your local Customer Care Professional. | Download | |||
| 03/01/2022 | P-22-022077 - Production Transfer. In order to better serve our customers and maximize Global capacity, TE Connectivity will be transferring the production of all ES-2000-No.1 product to our Shaghai, China facility | Download | |||
| 02/04/2022 | PCN-22-128545- Packaging Change. This PCN is to inform customers of changes to the packaging of the boxes used for the Heat Shrink Tubing products supplied in the Stick format (-STK, 1.2metre/4ft lengths). The new packaging is to improve the robustness of the packaging during transportation and storage. It moves away form the square cross section boxes to a more rectangular cross section. This gives greater stability when boxes are stacked and improves the strength of the boxes | Download | |||
| 04/13/2020 | P-20-018898 - Lead Time Impact due to COVID. Notification of Lead Time changes due to Corona Virus impact on tubing products. | Download | |||
| 04/06/2020 | P-20-018876 - Packaging change. We are moving to a more robust design that will give better protection to the tubing products during transportation. The boxes are moving from a square profile to a rectangular one with different cardboard and latching method. We will be transitioning boxes as existing packaging is consumed so not all product will change at the same time. | Download | |||
| 04/06/2020 | P-20-018877 - Packaging change. We are moving to a more robust design that will give better protection to the tubing products during transportation. The boxes are moving from a square profile to a rectangular one with different cardboard and latching method. We will be transitioning boxes as existing packaging is consumed so not all product will change at the same time. | Download | |||
| 01/16/2019 | P-19-016788 - Product Improvement. This PCN is to inform our customers of additional labeling on some Tubing products. The requirements of the Proposition 65 (Prop 65) a Californian Safe water and Toxic Enforcement Act of 1986 now requires that we warn customers that some of our tubing products contain Antimony in the material make up. | Download | |||
| 06/11/2018 | P-18-015820 - Product improvement. Pickup location of ES2000 and ATUM parts will change from TE's WCDC in Ontario, CA to PADC in Mechanicsburg, PA. To be tied to PCN P-18-015354 and P-18-015360 that stated change of manufacturing location for these parts. | Download | |||
| 03/21/2018 | P-18-015325 - Manufacturing Location Change. Please note - This PCN supersedes PCN P-17-015222. Due to a system error PCN P-17-015222 may not have been distributed to all concerned. Manufacturing location change. This notification is to inform our customers that TE Connectivity is closing our Menlo Park facility in USA and moving the production to our Trutnov facilities in Czech Republic and our Shanghai facility in China. The receiving facility in Shanghai is already an established Heat Shrinkable Tubing ("Tubing" or "Products") manufacturing site manufacturing Tubing since 1996, and the receiving facility in Trutnov is already an established as a Heat Shrinkable Tubing ("Tubing" or "Products") manufacturing site with Trutnov facility manufacturing Tubing since 2008. | Download | |||
| 03/21/2018 | P-18-015354 - Manufacturing Location Change. Following Part Numbers will be transferred from our Menlo Park facility in USA and moving the production to our Trutnov facilities in Czech Republic and our Shanghai facility in China. | Download | |||
| 03/21/2017 | P-16-013976 - Manufacturing Location Change. Following Part Numbers will be transferred from Menlo Park to Shanghai. | Download | |||


