350848-6

06P UMNL PLUG TEST ASSY 94V0

Enhance power connectivity with this Universal MATE-N-LOK Connector Assembly, featuring a 6.35 mm pitch and a voltage rating of 600 V AC. Designed for cable mount installation, this connector accommodates 6 power positions with a contact amperage of 5 A. With a housing made of durable nylon and pre-tin contact plating, it ensures reliable performance in a wide temperature range from -55 to 105 °C. UL and CSA standards compliance guarantee quality and safety, while its RoHS certification reflects environmental responsibility. Perfect for appliances and other power applications, this Connector Assembly is a crucial component for efficient and secure wire-to-wire connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 350848-6
ECCN:EAR99
Pitch:.25 in, 6.35 mm
Series:Universal MATE-N-LOK
Voltage:600 V AC
GPL:236
Sealable:No
Packaging:Box
Mount Type:Cable Mount (Free-Hanging)
VDE Tested:Yes
Row Spacing:.25 in, 6.35 mm
Contact Type:Pin
Product Code:1309
Housing Color:Natural
Strain Relief:Strain Relief Included
Contact Layout:Matrix
Number of Rows:2
GPL Description:Appliances
Connector System:Wire to Wire
Contact Amperage:5 A
Glow Wire Rating:Standard Part - Not Glow Wire
Housing Material:Nylon
Mating Alignment:With
Mating Retention:With
Package Quantity:1
Contact Retention:Without
Termination Method:Crimp
Circuit Application:Power
Number of Positions:6
Mating Alignment Type:Polarization
Mating Retention Type:Latch
Connector and Housing Type:Plug
Connector Product Type:Connector Assembly
Multiple Contact Types:Without
CSA Agency Certification:LR7189
Number of Power Positions:6
Contact Mating Area Plating:Pre-Tin
Contact Termination Plating:Pre-Tin
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Connector and Contact Terminate To:Wire & Cable
Special Features:Test Assembly
Wire Size:.05 - 5.26 mm², 10 - 30 AWG
Part Aliases:350848-6
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
SKU:AMP350848-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: