643424-3

06P UMNL HDR ASSY POL 94VO LF

The Universal MATE-N-LOK series Power Connector, a reliable solution for board mount applications. With CSA and UL standards met, it guarantees safety and performance. The housing, made of durable nylon, features two rows with six positions each, accommodating a total of 12 A contact amperage. Offering a 600 V AC voltage rating, it is ideal for power circuit applications. The contact type is pin, with gold plating in the mating area for optimal conductivity. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it ensures functionality in various environments. Featuring positive lock mating retention and polarization for secure connections, this header connector is VDE tested and RoHS compliant, meeting international quality standards. Perfect for appliances and other power-driven devices, it is a versatile component for wire-to-board connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 643424-3
Series:Universal MATE-N-LOK
Housing Material:Nylon
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.25 in, 6.35 mm
Voltage:600 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.25 in, 6.35 mm
Package Quantity:100
Contact Amperage:12 A
Number of Positions:6
Housing Color:Natural
Mount Orientation:Vertical
GPL:236
Mating Retention Type:Positive Lock
Packaging:Bag/Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Panel Mount:Without
PCB Retention:Without
PCB Thickness (Recommended):.125 in, 3.18 mm
Connector Height:13.97 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1319
Number of Power Positions:6
Contact Layout:Matrix
Connector Length:20.32 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Connector Width:20.32 mm
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Standard Polarized Tail
Termination Post Tail Length:.149 in, 3.81 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:643424-3
SKU:AMP643424-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/01/2013Project Lantern PTP Migration Parts - MNF. location change from NC.Download