643253-1

06P UMNL ASSY MOD HSG VO

The Universal MATE-N-LOK Housing, a versatile component for your power and signal connection needs. With a durable Nylon construction and UL 94V-0 flammability standard, this white housing ensures reliable performance in a range of environments. Featuring two rows and six positions with a 6.35mm pitch, it offers efficient cable mount termination via crimp method. Operating at temperatures from -55 to 105°C (-67 to 221°F) and with a voltage rating of 600V AC, it's suitable for various applications. Whether for appliances or industrial equipment, this housing, compliant with RoHS regulations, is a dependable choice for wire-to-wire connections. Packaged in a box for convenience, it's an essential component for your connector system.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 643253-1
Series:Universal MATE-N-LOK
Housing Material:Nylon
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.25 in, 6.35 mm
Voltage:600 V AC
Row Spacing:.25 in, 6.35 mm
Package Quantity:1
Number of Positions:6
Housing Color:White
GPL:236
Packaging:Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1309
Contact Layout:Matrix
Connector System:Wire to Wire
Connector Product Type:Housing
ECCN:EAR99
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug/Receptacle
Multiple Contact Types:Without
Material Flammability Standard:UL 94V-0
Part Aliases:643253-1
SKU:AMP643253-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: