Enhance your electrical connections with our PIDG R 12-10 4 Terminal. Designed for efficiency and reliability, this ring tongue connector features a closed barrel for secure crimping, accommodating wire sizes 10-12 AWG. With a stud size of M3, #4, it's suitable for various applications. Operating at temperatures up to 105°C (221°F) and with a voltage rating of 300V, it ensures robust performance. The insulated design offers added safety, making it an essential component in your connectivity projects. Compliant with RoHS regulations, this straight-angle terminal guarantees both quality and environmental responsibility. Whether for professional installations or DIY projects, it's a versatile solution in the realm of connectors, promising seamless integration and durable performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 35148
Series:PIDG
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:#4, M3
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP35148
Plating Material:Copper / Tin
Inspection Slot:No
Weight per Piece:2.284 g
Number of Holes:1
Wire Insulation Diameter (Max):6.35 mm / .25 in
Wire Insulation Diameter:3.81 - 6.35 mm / .15 - .25 in
Overall Length:24.21 mm / .95 in
Stud Diameter:3.02 mm / .119 in
Tongue Thickness:1.07 mm / .042 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-041
Support Style:Insulation Support
Part Alias:E38772-000,AMPS-0-0035148-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: