Ideal for secure and efficient wire connections, this PIDG series spade tongue terminal is a reliable solution. With a voltage rating of 300 V and suitable for wire sizes 10-12 AWG, it ensures optimal performance in various applications. The #8 stud size (M4) and straight orientation make installation easy, while its closed barrel design provides added protection. Operating within a temperature range of 105°C to 221°F, this insulated terminal offers durability and safety. Compliant with RoHS regulations, it is a responsible choice for environmentally conscious projects. Perfect for use in rings, spades, forks, and hooks, this terminal guarantees a secure and stable connection every time.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 35152
Series:PIDG
Connector Type:Spade Tongue
Voltage:300 V
Stud Size:#8, M4
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:10 - 12 AWG, 2.62 - 6.62 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP35152
Plating Material:Copper / Tin
Inspection Slot:No
Weight per Piece:2.535 g
Wire Insulation Diameter (Max):6.35 mm / .25 in
Wire Insulation Diameter:3.81 - 6.35 mm / .15 - .25 in
Overall Length:27.813 mm / 1.1 in
Stud Diameter:4.34 mm / .171 in
Tongue Thickness:1.07 mm / .042 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:SPADE-020
Support Style:Insulation Support
Part Alias:F93278-000,AMP-0-0035152-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: