Enhance your electrical connections with our PIDG Spade Tongue Terminals, meticulously crafted for superior performance. Designed for applications requiring precise and reliable connectivity, these terminals feature a closed barrel and insulation for added safety. With a straight orientation and #8 stud size compatibility, they offer seamless integration into your projects. Operating at temperatures up to 105°C (221°F) and with a 300V voltage rating, they ensure optimal functionality even in demanding environments. RoHS compliant and suitable for wire sizes ranging from 22-16 AWG, these terminals are a must-have for any professional electrician or DIY enthusiast. Elevate your wiring tasks with the unparalleled quality of our PIDG Spade Tongue Terminals.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 32050
Series:PIDG
Connector Type:Spade Tongue
Voltage:300 V
Stud Size:#8, M4
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:22 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP32050
Plating Material:Copper / Tin
Inspection Slot:No
Insulation Sleeve Color:Red
Weight per Piece:.957 g
Stripe Color:Red
Wire Insulation Diameter (Max):3.18 mm / .125 in
Wire Insulation Diameter:2.03 - 3.18 mm / .08 - .125 in
Overall Length:23.06 mm / .908 in
Stud Diameter:4.17 mm / .164 in
Tongue Thickness:.84 mm / .033 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:SPADE-020
Support Style:Non - Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: