353027-1
040 H/D-3 PLUG HSG ASSY 17P
Introducing the Multilock Connector System, a crucial component for automotive applications. This female terminal housing, with three rows and 17 positions, ensures secure and efficient signal transmission. Designed for durability, the body is made of PBT material with UL 94-HB flammability standard compliance. Operating at a voltage of 12 V DC, it's suitable for a wide range of automotive circuit applications. With a pitch of .181 inches (4.6 mm) and a compact size, it offers easy integration into wire-to-board or wire-to-device connections. The housing features integrated polarization and terminal position assurance, guaranteeing proper alignment and connectivity. Its rugged construction, with an operating temperature range of -30 to 105°C (-22 to 221°F), makes it ideal for harsh automotive environments. RoHS compliant and serviceable, this connector accessory is a reliable solution for your automotive connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 353027-1 |
Series: | Multilock Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 3 |
Pitch: | .181 in, 4.6 mm |
Voltage: | 12 V DC |
Row Spacing: | .181 in, 4.6 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 17 |
GPL: | N18 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M129 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | .827 in |
Cable Exit Angle: | 180° |
Height: | 23 mm, .906 in |
Width: | 16.5 mm, .65 in |
Mating Tab Width: | .039 in, 1 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Natural |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 0-0353027-1;353027-1 |
SKU: | AMP353027-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |