353718-3

DYNAMIC D-3 TAB L/P 3L 16-14

Experience seamless power and signal transmission with the Dynamic D-3 Tab L/P from the 3000 Series. Designed for optimal performance, this connector features a 15 A amperage capacity and can be easily board mount or cable mount (free-hanging) for versatile connectivity options. Its crimp termination method ensures secure and reliable contact, while the contact material of Copper Alloy with Gold plating guarantees efficient conductivity. With an overall length of 25.8 mm and a pitch of 5.08 mm, it offers a compact yet efficient solution for your circuit applications. Suitable for use in industrial settings, this connector is RoHS compliant and operates at a wide temperature range from -55 to 105 °C (-67 to 221 °F). Perfect for wire-to-wire connections, it accommodates 14-16 AWG wire sizes and accepts insulation diameters of .122-.149 inches (3.1-3.8 mm). Whether transmitting power or signal, the Dynamic D-3 Tab L/P ensures seamless performance in any application.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 353718-3
Series:Dynamic 3000 Series
Amperage:15 A
Mount Type:Board Mount, Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Gold
Overall Length:1.01 in, 25.8 mm
Pitch:.2 in, 5.08 mm
Voltage:600 V AC, 600 V DC
Contact Type:Tab
Package Quantity:1000
Cable Type:Discrete Wire, Stranded
GPL:440
Packaging:Bag
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
Contact Underplating Material:Nickel
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:0639
Wire Size:14 - 16 AWG, 1.23 - 2.27 mm²
Contact Transmits:Power, Signal
Connector System:Wire to Wire
ECCN:EAR99
Contact Underplating Thickness:1.3 µm, 51.18 µin
Barrel Type:Open
Accepts Wire Insulation Diameter:.122 - .149 in, 3.1 - 3.8 mm
Contact Retention:With
Contact Retention Type:Locking Lance
Glow Wire Rating:Standard Part - Not Glow Wire
Wire Range Mark:3L
Part Aliases:353718-3
SKU:AMP353718-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/01/2018P-17-014897 - Product improvement. 1. Efficiency improvement of plating process. By this change, the appearance of tab contact are changed. After change, Au planting thickness of contact area does not have the change. Nothing changed on the physical parts and their performances.
2.Additional stamping tooling for contact will be made to follow market demand.
Download