Enhance your electrical connections with our high-quality TERMINAL, designed for efficient and durable performance. This Ring Tongue connector features a sturdy stud size of M8 (5/16), suitable for heavy-duty applications. Its Offset orientation allows for easy installation in tight spaces, while its closed barrel design ensures secure wire termination. With an operating temperature range of up to 170°C (338°F), it guarantees reliable conductivity even in demanding environments. Accommodating wire sizes ranging from 13 to 17 AWG (1.04 to 2.62 mm²), this terminal is versatile and practical. Whether you're working on industrial machinery or automotive systems, this Straight-angle terminal, with RoHS compliance, is a dependable choice. Upgrade your connection solutions with Rings & Spades' premium terminals.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 35776
Connector Type:Ring Tongue
Stud Size:5/16, M8
Orientation:Offset
Operating Temperature Range:170 °C, 338 °F
Wire Size:13 - 17 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP35776
Plating Material:Copper / Tin
Inspection Slot:No
Weight per Piece:2.46 g
Number of Holes:1
Overall Length:21.97 mm / .86 in
Stud Diameter:8.33 mm / .328 in
Tongue Thickness:1.22 mm / .05 in
Barrel Inside Diameter:2.67 mm / .105 in
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:Yes
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-048
Support Style:Non - Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: