36203

Heilind Number:AMP36203
Manufacturer:TE Connectivity
Manufacturer Number:36203
Datasheet:3D Model (IGS)
ECAD Model:
3D Model

Description:

TERMINAL,PIDG R 16-14HD 1/2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 36203
Series:PIDG
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:1/2
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP36203

Detailed Description

Enhance your electrical connections with our PIDG R 16-14HD 1/2 Terminal, a high-quality ring tongue connector designed for optimal performance. With a voltage rating of 300V and suitable for 14-16 AWG wire sizes, this straight-orientation terminal is perfect for various applications. Its closed barrel and insulation ensure secure and reliable connections, even in demanding environments. Operating at temperatures up to 105°C (221°F), it meets strict quality standards, including RoHS compliance. Elevate your connectivity solutions with this essential component.