Enhance your power connections with this AMPOWER terminal, designed for efficiency and durability. With a 4/0 AWG wire size capacity and a 3/8 stud size, it's perfect for heavy-duty applications. The straight orientation and closed barrel ensure a secure fit, while the high operating temperature range of -55 to 105 °C (-67 to 221 °F) guarantees reliability in various environments. RoHS compliant and featuring a rectangular tongue connector type, this terminal is a versatile solution for your connectivity needs. Upgrade your setup with this essential component from our Rings & Spades collection.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 325603
Series:AMPOWER
Connector Type:Rectangular Tongue
Stud Size:3/8
Orientation:Straight
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Wire Size:0 AWG, 100 - 125 mm², 190000 - 231000 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP325603
Plating Material:Tin
Inspection Slot:Yes
Weight per Piece:41.49 g
Number of Holes:1
Military Part Class:Class II
Overall Length:62.23 mm / 2.45 in
Stud Diameter:9.91 mm / .39 in
Tongue Thickness:3.3 mm / .13 in
Barrel Inside Diameter:20.5 mm / .807 in
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:No
Wire/Cable Type:Copper
Sealable:No
Part Alias:AMPS-0-0325603-0,970296-000,403827025

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: