365057-3
2P TAB HSG BLK
Enhance your automotive connectivity with this Timer Connector System, designed for seamless integration in wire-to-wire applications. This housing, featuring a single row with two positions, is crafted from durable polyamide with UL 94V-2 flammability standard compliance, ensuring reliability in demanding environments. With a pitch of 6.2mm and row spacing of 3.4mm, it offers efficient signal transmission. The black housing, measuring .795 inches in length and 1.232 inches in height, is serviceable and equipped with terminal position assurance for added security. Meeting RoHS compliance, it upholds environmental standards. Ideal for various automotive connector accessories, this component elevates performance and durability in your setups.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 365057-3 |
Series: | Timer Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .244 in, 6.2 mm |
Row Spacing: | .134 in, 3.4 mm |
Polarization: | No |
Body Material: | Polyamide |
Number of Positions: | 2 |
GPL: | N06 |
Packaging: | Bag |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M132 |
Connector System: | Wire to Wire |
Length: | .795 in |
Height: | 1.232 in, 31.3 mm |
Mating Tab Width: | .11 in, 2.8 mm |
Body Color: | Black |
Serviceable: | Yes |
Connector Code : | 3 |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 0-0365057-3;365057-3 |
SKU: | AMP365057-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |