Efficiently connect wires with our FF 110 TAB 1.0-2.5 MM2 PTP CUZN30 terminals, part of the FASTIN-FASTON 110 series. Made of durable CuZn30 with Tin plating, these straight orientation tabs ensure reliable conductivity in a wide temperature range from -40 to 130 °C. Suitable for 13 - 17 AWG wires, the F-Crimp terminals feature an open barrel design, accommodating wire insulation diameters of .071 - .114 inches. RoHS compliant and designed for easy installation, these quick disconnects are essential for various industrial applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 928781-2
Series:FASTIN-FASTON 110
Contact Material:CuZn30
Contact Plating:Tin
Overall Length:22.5 mm, .886 in
Compatible Tab Width:.11 in, 2.8 mm
Compatible Tab Thickness:.031 in, .79 mm
Terminal Type:Tab
Orientation:Straight
Operating Temperature Range:-40 - 130 °C, -40 - 266 °F
Wire Size:13 - 17 AWG, 2048 - 5180 CMA
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.071 - .114 in, 1.8 - 2.9 mm
Product:Quick Disconnects
SKU:AMP928781-2
Fully Insulated:No
Connection Capacity:Single
Wire Size:1 - 2.8 mm²
Mating Retention Type:Locking Lance
Locking Lance Height:1.2 mm / .047 in
Quick Disconnect Packaging Method:Reel
Wire/Cable Type:Regular Wire
Sealable:No
Insulated:No
Terminates To:Wire & Cable
Quick Disconnect Insertion Force:Normal
Part Alias:0-0928781-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: