368576-6

PDL 6P PLUG 3.96 D/R(GWT) BLU

Enhance power and signal connections with the PDL 6P Plug from our Power Double Lock series. Designed for secure crimp termination, this connector features a durable PA 6/6 housing in a vibrant blue hue. With two rows of six positions each, it offers reliable performance in various applications. The 3.96mm pitch and 300V AC voltage rating ensure efficient and safe operation. Ideal for appliances, this connector is UL 94V-0 compliant and operates in a wide temperature range from -30 to 65°C (-22 to 149°F). Each package includes 200 units, making it convenient for bulk installations. RoHS compliant and with a GWT 750°C glow wire rating, it meets stringent safety standards. Whether for wire-to-wire or wire-to-board connections, the PDL 6P Plug is a versatile and dependable solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 368576-6
Series:Power Double Lock
Housing Material:PA 6/6
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.156 in, 3.96 mm
Voltage:300 V AC
Contact Type:Socket
Row Spacing:.181 in, 4.6 mm
Package Quantity:200
Number of Positions:6
Housing Color:Blue
GPL:518
Packaging:Bag
Operating Temperature Range:-22 - 149 °F, -30 - 65 °C
Circuit Application:Power & Signal
Connector Height:20.6 mm, .811 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:2167
Contact Layout:Matrix
Connector Length:13.9 mm
Connector System:Wire to Board, Wire to Wire
Connector Product Type:Housing
ECCN:EAR99
Connector Width:10.6 mm
Contact Retention:Without
Glow Wire Rating:GWT 750°C (Without Flame)
Circuit Identification Feature:Without
Connector and Housing Type:Plug
Multiple Contact Types:Without
Material Flammability Standard:UL 94V-0
Part Aliases:368576-6
SKU:AMP368576-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: