36953

Heilind Number:AMP36953
Manufacturer:TE Connectivity
Manufacturer Number:36953
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BUDG SLTD 22-16COMM 22-18MIL 8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 36953
Series:SOLISTRAND Budget
Connector Type:Slotted Ring Tongue
Stud Size:#8, M4
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP36953

Detailed Description

Enhance your electrical connections with our BUDG SLTD 22-16COMM 22-18MIL 8 Slotted Ring Tongue terminals from the SOLISTRAND Budget series. Designed for efficient and secure wire termination, these straight orientation connectors accommodate wire sizes ranging from 22 to 16 AWG (.3 - 1.42 mm²). With a #8 stud size (M4) and a closed barrel type, they ensure reliable performance in various applications. Operating at temperatures up to 170°C (338°F), these terminals are ideal for demanding environments. RoHS compliance guarantees their sustainability, making them essential components for your connectivity needs. Upgrade your terminal solutions with our Rings & Spades series.