4-1123724-2

3.96EP HDR ASSY 2(3)P RED

Enhance electrical connections with our Economy Power series connector, designed for optimal performance in power applications. Featuring a durable Polybutylene Terephthalate housing in a vibrant red color, this board-mount connector boasts a low-profile design with vertical mount orientation. With a contact layout of Inline and termination method through-hole soldering, it ensures secure and reliable connectivity. Each package contains 4000 connectors, making it ideal for bulk installations. Compliant with UL 94V-0 flammability standards and RoHS regulations, it guarantees safety and environmental responsibility. Suitable for appliances and other power-related uses, this connector offers 3 positions with a contact amperage of 8A and a voltage rating of 250V AC/DC. The brass contact material with tin plating ensures efficient power transmission. Explore its features, including a latch mating retention type and a header-type connector system, for seamless integration into your projects. Operating temperature range from -25 to 105°C (-13 to 221°F) allows for versatile usage. Upgrade your power connections with this reliable and high-performance connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1123724-2
Series:Economy Power
Housing Material:Polybutylene Terephthalate - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Brass
Pitch:.156 in, 3.96 mm
Voltage:250 V AC, 250 V DC
Contact Type:Tab
Package Quantity:4000
Contact Amperage:8 A
Number of Positions:3
Housing Color:Red
Mount Orientation:Vertical
GPL:100
Profile:Low
Mating Retention Type:Latch
Packaging:Bag
Operating Temperature Range:-13 - 221 °F, -25 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1 µm, 39.37 µin
PCB Retention:Without
Contact Termination Plating Thickness:100 µin, 2.540 µm
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:.32 in, 8.2 mm
Sealable:No
Mating Alignment:With
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:D951
Number of Power Positions:3
Contact Layout:Inline
Connector Length:11.82 mm, .465 in
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Header
Mating Post Length:.303 in, 7.7 mm
ECCN:EAR99
Connector Width:10.7 mm, .421 in
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.125 in, 3.18 mm
Header Type:Unshrouded
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-0
Part Aliases:4-1123724-2
SKU:AMP4-1123724-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/27/2014E-14-004218 - Document Clarification. Change the part or drawing revision to make them match.Download